| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA49DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA49DTBH |
ECA49DTBH
| Heilind Number: | SULECA49DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA49DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA49DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 750VAC. With two rows and 98 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount make it versatile for various PCB layouts. The contact type, Loop Bellow, guarantees secure connections even in harsh environments with an operating temperature range of -65 to 125°C. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the board. Trust the ECA49DTBH for efficient and durable board-to-board connections in your electronic designs.

