ECA49DTBN

Heilind Number:SULECA49DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTBN

Detailed Description

Introducing the ECA49DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB setups. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and longevity. Through-hole termination and a pitch of 3.18mm offer easy installation. With 98 positions and a loop bellow contact type, it allows for intricate connections. Operating in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The matte tin termination plating ensures corrosion resistance. At just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, this connector, categorized under hi-rel, guarantees performance and durability. Upgrade your PCB setups with the ECA49DTBN.