ECA49DTBS

Heilind Number:SULECA49DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTBS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTBS

Detailed Description

The ECA49DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers excellent conductivity and corrosion resistance. The gold-plated contacts and matte tin termination guarantee long-lasting performance even in harsh environments. With a right-angle orientation and side hole mount type, it facilitates easy and secure PCB installation. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in various industries. With 98 positions and a pitch of 3.18 mm, it allows for high-density connectivity. The ECA49DTBS is the ideal choice for applications where durability, performance, and reliability are paramount.