ECA49DTKD-S288

Heilind Number:SULECA49DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTKD-S288

Detailed Description

This ECA49DTKDS288 PCB Connector is designed for high-reliability applications, featuring a durable construction of PBT and Phosphor Bronze with a voltage rating of 750 VAC. With a current capacity of 3 A, this female connector offers secure connectivity in demanding environments. Its two rows and 98 positions ensure versatile usage on PCBs. The termination method of Card Extender, with Matte Tin plating, guarantees efficient signal transmission. Each contact is made of Phosphor Bronze with Gold plating, ensuring optimal conductivity. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125 °C, this connector is reliable in extreme conditions. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet robust. Perfect for board-to-board connections, it meets the stringent requirements of high-reliability industries.