ECA49DTKH-S288

Heilind Number:SULECA49DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTKH-S288

Detailed Description

The ECA49DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125in) and featuring two rows with a total of 98 positions, this connector offers reliable connectivity in compact spaces. Its female gender and straddle orientation make it versatile for various assembly setups. Constructed with durable PBT and Phosphor Bronze materials and gold-plated for optimal conductivity, it ensures long-term performance even in harsh environments. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. Operating at a wide temperature range of -65 to 125°C, with a voltage rating of 750VAC and amperage of 3A, this connector is suitable for high-power applications. The Loop Bellow contact type provides secure connections, while the .175in (4.45mm) tail length offers easy installation. With a low connector height of .61in (15.49mm) and a compact width of 9.4mm (.37in), it is ideal for space-constrained designs. The ECA49DTKH-S288 is a reliable solution for industries such as aerospace, telecommunications, and industrial equipment where durability and performance are paramount.