ECA49DTKH

Heilind Number:SULECA49DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTKH

Detailed Description

Introducing the ECA49DTKH Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750 VAC. Featuring a female gender, 2 rows, and Thru Hole mount type, it offers seamless integration into circuit boards. The 98 positions with Loop Bellow contacts plated in gold guarantee optimal signal conductivity. With a pitch of 3.18mm, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector is suitable for a wide range of applications. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in industrial, aerospace, or telecommunications environments, the ECA49DTKH ensures peak performance and longevity. Upgrade your systems with this essential component for seamless connectivity and signal integrity.