ECA49DTKI

Heilind Number:SULECA49DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTKI

Detailed Description

Introducing the ECA49DTKI, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. Featuring a 3A amperage rating and a voltage capacity of 750 VAC, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type make installation a breeze, while the termination method of thru-hole soldering ensures secure attachment. Each of the 98 positions, plated with gold for enhanced conductivity, is meticulously engineered for precision. The loop bellow contact type offers low mating force and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust in the ECA49DTKI for seamless and efficient board-to-board connections in your projects.