ECA49DTKN-S288

Heilind Number:SULECA49DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTKN-S288

Detailed Description

SKU ECA49DTKN-S288 presents a high-performance board-to-board PCB connector tailored for demanding applications. Designed for secure and reliable connectivity, this female connector features two rows with a total of 98 gold-plated phosphor bronze contacts, ensuring efficient signal transmission and power delivery. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers exceptional versatility. The termination method of card extender and orientation of straddle make it suitable for various PCB configurations. Operating at temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The matte tin termination plating enhances its longevity. With a compact size of 9.4mm in width and 15.49mm in height, it optimizes space utilization on the board. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other high-reliability applications. Elevate your connectivity solutions with the ECA49DTKNS288.