ECA49DTKN

Heilind Number:SULECA49DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTKN

Detailed Description

Introducing the ECA49DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The two-row configuration, each with 98 positions, allows for efficient signal transmission. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while the loop bellow contact type and straight orientation facilitate easy mating. Operating at up to 750 VAC and 3A, this connector is suitable for power and data transmission. With a termination method of thru-hole and termination plating in matte tin, it guarantees secure and durable attachment to PCBs. The connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space efficiency without compromising performance. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. Whether it's for telecommunications, aerospace, or industrial machinery, the ECA49DTKN is the perfect choice for robust and high-reliability connections.