ECA49DTKS-S288

Heilind Number:SULECA49DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTKS-S288

Detailed Description

Introducing the ECA49DTKS-S288, a high-performance board-to-board PCB connector designed for reliability and efficiency in demanding electronic applications. With a pitch of 3.18mm and 98 positions, this connector allows for secure and precise connections. Featuring a durable construction of PBT and phosphor bronze, it ensures longevity even in harsh operating environments ranging from -65 to 125 °C. The female connector with two rows and side-hole mount type offers versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, with a voltage rating of 750 VAC and an amperage of 3A. The termination method of card extender and termination plating of matte tin further enhance its performance. The loop bellow contact type and straddle orientation provide efficient signal transmission. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. ECA49DTKSS288 is the ultimate solution for high-reliability connectivity in aerospace, defense, and industrial systems.