ECA49DTKS

Heilind Number:SULECA49DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTKS

Detailed Description

Meet the ECA49DTKS, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power delivery. The connector, with its 2 rows and 98 positions, offers ample connectivity options. Its loop bellow contact type and side hole mount make for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA49DTKS is perfect for industrial and rugged applications. Matte Tin termination plating enhances durability, while its compact dimensions of 9.4mm width and 15.49mm height suit space-constrained designs. Trust in this connector for high-reliability performance in your electronic assemblies.