ECA49DTMD

Heilind Number:SULECA49DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTMD
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTMD

Detailed Description

Introducing the ECA49DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact connector width of only 9.4mm (.37 in) and a low-profile height of .61 in (15.49mm), this connector is ideal for space-constrained designs. Featuring two rows of 98 female contacts, each crafted from durable phosphor bronze with gold plating, it ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 750VAC. The loop bellow contact type and right-angle orientation offer easy mating and secure connections. Its clearance hole mount type and thru-hole termination method facilitate simple and robust installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the ECA49DTMD for efficient and durable board-to-board connections in your electronic devices.