ECA49DTMH

Heilind Number:SULECA49DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULECA49DTMH

Detailed Description

Introducing the ECA49DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and through-hole termination method make it easy to integrate into circuit boards. Boasting 98 gold-plated contacts and a loop bellow design, it guarantees low contact resistance and high reliability. This connector, with its 2-row configuration and 3.18mm pitch, offers ample connectivity options. Its operating temperature range of -65 to 125°C, along with a matte tin termination plating, ensures performance stability. Perfect for aerospace, defense, and industrial applications, the ECA49DTMH is a top choice for high-reliability circuitry.