ECA49DTMI

Heilind Number:SULECA49DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTMI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTMI

Detailed Description

Introducing the ECA49DTMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 98 positions, ensures secure and reliable connectivity. With a rugged construction and a threaded mount type, it offers stability even in harsh environments. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and a voltage of 750VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation provide flexibility in installation. With a tail length of 6.35mm and a low connector height of 15.49mm, it offers space-saving solutions for PCB layouts. The termination method through-hole with matte tin plating ensures easy and reliable soldering. Meeting stringent quality standards, this connector is ideal for industries requiring high reliability, such as aerospace, defense, and telecommunications. Upgrade your connectivity with the ECA49DTMI.