ECA49DTMS

Heilind Number:SULECA49DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTMS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTMS

Detailed Description

Introducing the ECA49DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees optimal signal transmission with a current rating of 3A and a voltage withstand of 750VAC. The 98-position connector, with a pitch of 3.18mm, boasts a loop bellow contact type for secure connections. Its right-angle orientation and .25-inch tail length make it versatile for various PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the ECA49DTMS for your critical connectivity needs.