ECA49DTMT

Heilind Number:SULECA49DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA49DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA49DTMT
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA49DTMT

Detailed Description

Introducing the ECA49DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 750VAC. With a compact design and a right-angle orientation, it is perfect for space-constrained installations. The threaded mount type and thru-hole termination method ensure secure and stable connections. Gold-plated contacts on the Phosphor Bronze base provide excellent conductivity and durability. With 98 positions in a 2-row configuration, it allows for versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating adds to its longevity. Perfect for use in industrial, aerospace, and telecommunications applications, the ECA49DTMT is a reliable choice for your connectivity needs.