ECA50DCAD

Heilind Number:SULECA50DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCAD

Detailed Description

Introducing the ECA50DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector boasts a 3A amperage and 750VAC voltage rating, making it suitable for power and signal transmission. With a female gender, right-angle orientation, and hairpin contact type, it offers secure and reliable connectivity in tight spaces. The two rows of 100 gold-plated contacts ensure efficient data transfer, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the ECA50DCAD for unparalleled performance in your PCB connectivity needs.