ECA50DCAH

Heilind Number:SULECA50DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCAH

Detailed Description

Introducing the ECA50DCAH, a high-performance board-to-board connector designed for demanding applications. With its durable PBT and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and 2 rows with 100 positions offer flexibility in installation. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 3.18mm and tail length of 2.54mm, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ECA50DCAH for your connectivity needs.