ECA50DCAI

Heilind Number:SULECA50DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCAI

Detailed Description

Introducing the ECA50DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, threaded mount type, and through-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts and a hairpin design offer optimal conductivity and signal integrity, while a 3A current rating and 750VAC voltage support high-power applications. With 100 positions spread across 2 rows and a 3.18mm pitch, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for industrial and aerospace use. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, the ECA50DCAI is a versatile and durable solution for your connectivity needs.