ECA50DCAN

Heilind Number:SULECA50DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCAN

Detailed Description

Introducing the ECA50DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 750VAC. With two rows of 100 female contacts, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With a pitch of 3.18mm and termination method of thru-hole, it offers easy and secure PCB mounting. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and width of .37 inches, saves valuable board space. Certified for high reliability, the ECA50DCAN is the perfect choice for critical electronic systems.