ECA50DCAS

Heilind Number:SULECA50DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCAS

Detailed Description

Introducing the ECA50DCAS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This connector features a sturdy construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female gender and right-angle orientation, along with side hole mount type and through-hole termination method, make it versatile and easy to integrate into circuit boards. With two rows of 100 positions each, it offers ample connectivity options. The contact material is phosphor bronze with gold plating for enhanced conductivity and corrosion resistance. The pitch of 3.18mm (.125in) and tail length of 2.54mm (.1in) provide precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination plating of matte tin ensures compatibility with various soldering processes. This connector belongs to the ECA50DCAS series, a trusted choice for board-to-board connections in demanding industrial and electronic systems.