ECA50DCAT

Heilind Number:SULECA50DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCAT

Detailed Description

Introducing the ECA50DCAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures long-lasting connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Its hairpin contact type and right-angle orientation make it easy to insert and remove, while the 2.54mm tail length allows for efficient soldering. With 100 positions in 2 rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures reliable soldering. Ideal for use in aerospace, defense, and industrial applications, the ECA50DCAT is a dependable choice for your connectivity needs.