| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DCBD |
ECA50DCBD
| Heilind Number: | SULECA50DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance ECA50DCBD board-to-board PCB connector, designed for optimal connectivity in demanding environments. With a compact and durable form factor, this connector features PBT and phosphor bronze construction with gold plating for reliable signal transmission. Its 100 female contacts, arranged in 2 rows with a 3.18mm pitch, ensure seamless connectivity. Built for efficiency, the ECA50DCBD offers a 3A amperage and 750VAC voltage rating, making it suitable for a wide range of applications. The right-angle orientation and through-hole termination method allow for easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees performance even in harsh conditions. Trust the ECA50DCBD for high-reliability connectivity in your next project.

