ECA50DCBH

Heilind Number:SULECA50DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCBH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCBH

Detailed Description

The ECA50DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. Featuring a 3A amperage rating and a voltage tolerance of 750VAC, it ensures efficient power transmission. The female connector has two rows and a right-angle orientation, making it suitable for compact designs. With gold-plated contacts and matte tin termination, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With 100 positions and a pitch of 3.18mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. In summary, the ECA50DCBH is a top-tier connector that meets the highest standards of quality and reliability.