| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DCBI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECA50DCBI |
ECA50DCBI
| Heilind Number: | SULECA50DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DCBI |
| ECAD Model: |
Specifications
Detailed Description
The ECA50DCBI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, it features two rows of 100 female contacts, each capable of carrying 3A of current at 750VAC. The connector is constructed with durable PBT and phosphor bronze materials, ensuring reliable performance in a wide operating temperature range from -65 to 125°C. Its threaded mount type and right-angle orientation make it easy to install, while the gold-plated contacts guarantee excellent signal transmission. With a compact size of 9.4mm in width and 15.49mm in height, the ECA50DCBI is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for secure and efficient board-to-board connections in your next project.

