ECA50DCBT

Heilind Number:SULECA50DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCBT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCBT

Detailed Description

The ECA50DCBT is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 750VAC, it ensures reliable power transmission. Featuring two rows of 100 hairpin contact positions with gold plating on phosphor bronze contacts, it guarantees excellent conductivity and durability. Its threaded mount type and through-hole termination method provide secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at 9.4mm in width and 15.49mm in height, with a tail length of 4.57mm, it offers easy integration into PCB assemblies. The connector, with a pitch of 3.18mm, complies with industry standards for spacing. With matte tin termination plating, it ensures optimal soldering performance. Perfect for applications requiring high reliability, such as aerospace or industrial equipment, the ECA50DCBT is a top choice for engineers seeking quality and performance in their designs.