ECA50DCCD

Heilind Number:SULECA50DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCCD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCCD

Detailed Description

Introducing the ECA50DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design and a total of 100 positions, this connector offers exceptional connectivity in tight spaces. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various assembly requirements. Constructed with durable PBT and Phosphor Bronze materials, and featuring gold contact plating, it ensures reliable signal transmission with a current rating of 3A and a voltage of 750 VAC. The hairpin contact type and matte tin termination plating further enhance its performance and longevity. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. With a connector height of .61 inches and a width of 9.4mm, it offers a perfect balance of compactness and accessibility. The ECA50DCCD is the ideal choice for high-reliability applications in aerospace, defense, and industrial electronics.