ECA50DCCH

Heilind Number:SULECA50DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCCH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCCH

Detailed Description

The ECA50DCCH is a high-performance board-to-board PCB connector specifically engineered for demanding applications. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation allow for easy and space-efficient installation. With 100 positions and a voltage rating of 750 VAC, it is suitable for high-density and high-power applications. Operating seamlessly in extreme temperatures ranging from -65 to 125 °C, this connector is designed to withstand harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for compact electronic devices. The matte tin termination plating ensures long-term performance. Meeting stringent quality standards, this connector is a reliable choice for aerospace, defense, and industrial applications.