ECA50DCCI

Heilind Number:SULECA50DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCCI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCCI

Detailed Description

Introducing the ECA50DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Featuring two rows of connectors and a 3.18mm pitch, it offers efficient signal transmission. The female gender and right-angle orientation make it versatile for various electronic systems. Gold-plated phosphor bronze contacts provide excellent conductivity, while a matte tin termination plating enhances durability. With a voltage rating of 750 VAC and operating temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace use. Measuring 15.49mm in height and 9.4mm in width, it accommodates PCB layouts efficiently. With 100 positions and a current rating of 3A, the ECA50DCCI is the perfect choice for high-density interconnect solutions.