ECA50DCCT

Heilind Number:SULECA50DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCCT

Detailed Description

Introducing the ECA50DCCT, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and threaded mount type offer secure and stable installation. The termination method, thru hole, guarantees easy and efficient assembly. Gold-plated phosphor bronze contacts with a hairpin design provide excellent conductivity and durability, rated for up to 3A and 750VAC. With 100 positions and a pitch of 3.18mm, this connector is ideal for high-density designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The ECA50DCCT, with its compact size and robust features, is the perfect choice for your connectivity needs.