ECA50DCKD-S288

Heilind Number:SULECA50DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCKD-S288

Detailed Description

Introducing the ECA50DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, double-row design with 100 positions, and loop bellow contact type make it versatile for various PCB assembly needs. The clearance hole mount type and card extender termination method provide easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance under extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ECA50DCKD-S288 for efficient and durable board-to-board connections in your projects.