ECA50DCKH

Heilind Number:SULECA50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCKH

Detailed Description

The ECA50DCKH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a gender-specific female design with two rows of contacts, this connector ensures secure mating. With a clearance hole mount type and thru-hole termination method, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it is suitable for various power and signal applications. The connector's loop bellow contact type and straight orientation further enhance its performance. With 100 positions and a tail length of 4.83mm, it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C, matte tin termination plating, and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for use in a wide range of industries, from telecommunications to aerospace. Trust the ECA50DCKH for dependable and high-performance board-to-board connections.