ECA50DCKI-S288

Heilind Number:SULECA50DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCKI-S288

Detailed Description

The ECA50DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 100 positions, it offers reliable connectivity in compact spaces. The female connector features a threaded mount type and termination method, ensuring secure and stable installation. Constructed with PBT and phosphor bronze materials, it provides excellent durability and conductivity. Gold-plated contacts and matte tin termination further enhance performance, withstanding up to 750VAC and operating in a wide temperature range from -65 to 125°C. The loop bellow contact type and straddle orientation optimize signal transmission, making it ideal for high-speed data transfer. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on functionality. Perfect for industrial, aerospace, and telecommunications applications, the ECA50DCKIS288 guarantees reliable and long-lasting connectivity.