ECA50DCKI

Heilind Number:SULECA50DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCKI

Detailed Description

Introducing the ECA50DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows of contacts and a threaded mount type offers secure and stable connection. The termination method is through hole, with phosphor bronze contacts and gold plating for enhanced conductivity. With a pitch of 3.18mm and a straight orientation, it allows for easy and efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Overall, the ECA50DCKI is a reliable and high-quality solution for your connectivity needs.