ECA50DCKN-S288

Heilind Number:SULECA50DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCKN-S288

Detailed Description

Introducing the ECA50DCKN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and durability in demanding environments. With a current rating of 3A and voltage capability of 750VAC, it is ideal for high-power applications. The connector has a compact design with two rows of 100 positions, suitable for densely populated PCBs. Its termination method, card extender, and loop bellow contact type guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for use in harsh industrial settings. The ECA50DCKN-S288 is a top choice for engineers seeking reliable and high-performance connectivity solutions for their projects.