ECA50DCKN

Heilind Number:SULECA50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCKN

Detailed Description

Introducing the ECA50DCKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and voltage resistance up to 750VAC, it meets the stringent requirements of industrial applications. The straight orientation and 2-row design with 100 positions offer versatile installation options, while the thru-hole termination method guarantees secure and stable connection. Operating within a wide temperature range of -65 to 125°C, the ECA50DCKN is suitable for use in extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ECA50DCKN for efficient and durable board-to-board connectivity in your electronic designs.