ECA50DCKS-S288

Heilind Number:SULECA50DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCKS-S288

Detailed Description

The ECA50DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power-intensive systems. Its female gender, side hole mount type, and card extender termination method make it versatile for various PCB configurations. The 2-row design with 100 positions allows for efficient signal transmission. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type ensures stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. The matte tin termination plating provides corrosion resistance for enhanced durability. Perfect for aerospace, telecommunications, and industrial applications, the ECA50DCKS-S288 meets the highest standards of performance and reliability.