ECA50DCKS

Heilind Number:SULECA50DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCKS

Detailed Description

Introducing the ECA50DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it ensures durability and reliable conductivity. Featuring a straight orientation, side hole mount type, and through-hole termination method, it offers easy and secure installation. The gold-plated phosphor bronze contacts with a loop bellow design guarantee excellent signal transmission with a voltage rating of 750 VAC and an amperage of 3A. With 100 positions across two rows and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Ideal for industrial and commercial applications, the ECA50DCKS sets a new standard for performance and reliability in connectivity solutions.