ECA50DCKT-S288

Heilind Number:SULECA50DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCKT-S288

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECA50DCKT-S288, features a robust design suitable for high-reliability applications. With an amperage rating of 3A and voltage handling capacity of 750VAC, it ensures efficient power transmission. The connector, with two rows and 100 positions, offers ample connectivity options. Its threaded mount type and card extender termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB applications. Additionally, the matte tin termination plating ensures corrosion resistance. Perfect for board-to-board and card edge connections, this connector is a dependable choice for demanding electronic systems.