ECA50DCKT

Heilind Number:SULECA50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCKT

Detailed Description

The ECA50DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 750VAC, it offers excellent power transmission. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. With two rows of 100 positions each, it provides ample connectivity options. The termination method is through-hole, and the mounting type is threaded for secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its loop bellow contact type and straight orientation further enhance its versatility. The connector has a compact design, with a height of 15.49mm and width of 9.4mm, making it ideal for space-constrained applications. With matte tin termination plating, it ensures excellent solderability. Overall, the ECA50DCKT is a top-of-the-line connector that meets the highest standards of performance and reliability.