| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DCMD-S288 |
ECA50DCMD-S288
| Heilind Number: | SULECA50DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA50DCMD-S288 is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring two rows of 100 female contacts with a pitch of 3.18mm, this connector offers secure and efficient data transmission. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is suitable for a wide range of applications. The connector's card extender termination method and hairpin contact type guarantee easy and secure installation. Operating temperature range of -65 to 125°C and termination plating of matte tin further enhance its durability. Perfect for aerospace, defense, and industrial use, the ECA50DCMD-S288 is a reliable solution for your connectivity needs.

