ECA50DCMD

Heilind Number:SULECA50DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECA50DCMD. Engineered for high-performance connectivity, this female connector boasts a 3A amperage rating and two rows for efficient data transfer. With a clearance hole mount type and wire wrap termination method, installation is a breeze. The contact material is Phosphor Bronze with a gold plating, ensuring reliable conductivity. Operating at up to 750VAC, it's suitable for a wide range of applications. Featuring a hairpin contact type and straight orientation, it offers precise and secure connections. With 100 positions and a tail length of 14.22mm, it's perfect for densely populated PCBs. Designed to withstand extreme conditions, it has an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The termination plating is Matte Tin, guaranteeing longevity. A vital component in hi-rel environments, this connector is a must-have for any PCB assembly project.