ECA50DCMH-S288

Heilind Number:SULECA50DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCMH-S288

Detailed Description

Introducing the ECA50DCMH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in operation. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female gender, dual-row configuration, and clearance hole mount type offer versatility in installation. Utilizing gold-plated phosphor bronze contacts with a hairpin design, it guarantees excellent signal transmission. With a pitch of 3.18mm and 100 positions, it allows for high-density connections. The termination method of card extender and matte tin plating ensure secure and stable soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ECA50DCMHS288 for your connectivity needs.