Introducing the ECA50DCMI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with a robust combination of PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage tolerance of 750VAC. Featuring a female gender, hairpin contact type, and two rows of 100 positions each, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable connections, while the gold-plated contacts and matte tin plating ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, the ECA50DCMI is ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, this connector delivers high reliability and performance, making it a trusted choice for engineers and designers.