ECA50DCMN-S288

Heilind Number:SULECA50DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCMN-S288

Detailed Description

Introducing the ECA50DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 100 positions, this female connector ensures reliable connectivity in even the most complex circuitry. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers ample power transmission capabilities. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and card extender termination method make for easy and secure installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. The termination plating of matte tin ensures durability and longevity. Perfect for use in aerospace, military, and industrial applications, the ECA50DCMNS288 is a reliable and efficient connectivity solution.