ECA50DCMN

Heilind Number:SULECA50DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCMN

Detailed Description

Introducing the ECA50DCMN, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a two-row, 100-position layout, this connector offers seamless connectivity in tight spaces. The female gender and wire wrap termination method ensure a secure and reliable connection. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity. Operating at an impressive 750 VAC and 3A, it's suitable for high-power systems. Its straight orientation and hairpin contact type make installation a breeze. With a wide operating temperature range of -65 to 125 °C, it's ideal for harsh environments. The matte tin termination plating adds an extra layer of protection. Trust the ECA50DCMN for your mission-critical connectivity needs.