ECA50DCMS-S288

Heilind Number:SULECA50DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCMS-S288

Detailed Description

ECA50DCMS-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures safe and stable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it guarantees longevity even in demanding environments with an operating temperature range of -65 to 125 °C. The connector's two rows, 100 positions, and side hole mount type offer versatility in connectivity options. Gold-plated hairpin contacts with matte tin termination provide excellent conductivity and signal integrity. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it is suitable for space-constrained applications. Ideal for use in various industries, including aerospace, telecommunications, and medical devices, the ECA50DCMS-S288 meets the highest standards of performance and reliability.