ECA50DCMS

Heilind Number:SULECA50DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCMS

Detailed Description

Introducing the ECA50DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this connector boasts exceptional durability and conductivity. With a low amperage rating of 3A and a voltage capacity of 750VAC, it ensures safe and reliable power transmission. Featuring a female gender, hairpin contact type, and two rows with 100 positions, it offers versatile and efficient interconnection possibilities. The gold-plated contacts guarantee optimal signal transfer, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its side hole mount type and wire wrap termination method facilitate easy installation. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Whether for industrial machinery, telecommunications, or aerospace applications, the ECA50DCMS is the perfect choice for high-reliability connectivity solutions.