ECA50DCMT-S288

Heilind Number:SULECA50DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCMT-S288

Detailed Description

Introducing the ECA50DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and card extender termination method, making it easy to install and secure. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 100 positions, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's hairpin contact type and straddle orientation further enhance its performance. Tailored for reliability and durability, it is ideal for aerospace, defense, and other hi-rel applications. Trust the ECA50DCMT-S288 for seamless board-to-board connections in your critical systems.