ECA50DCSD

Heilind Number:SULECA50DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCSD

Detailed Description

Introducing the ECA50DCSD, a high-quality Board To Board PCB Connector designed for exceptional performance. This connector features a durable construction with PBT & Phosphor Bronze materials, ensuring reliability in various applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The Female gender, Hairpin contact type, and Thru Hole termination method make it easy to install and use. Boasting two rows and 100 positions, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts provide excellent conductivity and signal integrity. Measuring .125 inches in pitch and .61 inches in height, it fits seamlessly into PCB setups. With RoHS compliance and a wide operating temperature range of -65 to 125°C, it meets industry standards for environmental safety and performance. Trust the ECA50DCSD for your connectivity needs in aerospace, defense, and other demanding environments.